EEPROM

Sonuçlar: 432
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 978Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 3.703Stokta Var
Min.: 1
Çoklu.: 1

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2.518Stokta Var
Min.: 1
Çoklu.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 1.553Stokta Var
Min.: 1
Çoklu.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 3.070Stokta Var
Min.: 1
Çoklu.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 5.606Stokta Var
4.000Beklenen 15.06.2026
Min.: 1
Çoklu.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 64k 1.625Stokta Var
Min.: 1
Çoklu.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Tube

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 7.168Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 2.953Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8) 3.349Stokta Var
15.000Siparişte
Min.: 1
Çoklu.: 1
: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 872Stokta Var
10.000Beklenen 20.07.2026
Min.: 1
Çoklu.: 1
: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 1.453Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 2.250Stokta Var
4.000Beklenen 26.08.2026
Min.: 1
Çoklu.: 1
: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 773Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 3.465Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 2.512Stokta Var
8.000Beklenen 21.12.2026
Min.: 1
Çoklu.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube

STMicroelectronics EEPROM EEPROM S I2C 1k 9.502Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 3.092Stokta Var
8.000Beklenen 8.06.2026
Min.: 1
Çoklu.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 229Stokta Var
8.000Beklenen 29.07.2026
Min.: 1
Çoklu.: 1
: 4.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 1K 4.800Stokta Var
7.500Beklenen 15.06.2026
Min.: 1
Çoklu.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 4.396Stokta Var
5.000Beklenen 15.06.2026
Min.: 1
Çoklu.: 1
: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 10.298Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 5.204Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Tube

STMicroelectronics EEPROM E-EPROM 8.338Stokta Var
8.000Beklenen 23.09.2026
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 9.728Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Tube