EEPROM

Sonuçlar: 432
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme

STMicroelectronics EEPROM E-EPROM 8.318Stokta Var
8.000Beklenen 23.09.2026
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 9.728Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Tube
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8) 699Stokta Var
12.500Beklenen 13.07.2026
Min.: 1
Çoklu.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 12.740Stokta Var
8.000Beklenen 5.08.2026
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 3.595Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 8.300Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 9.674Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 6.439Stokta Var
Min.: 1
Çoklu.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube

STMicroelectronics EEPROM EEPROM S I2C 4k 6.735Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 4k 1.652Stokta Var
7.500Beklenen 15.06.2026
Min.: 1
Çoklu.: 1
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SO-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation 6.069Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit serial I2C bus EEPROM 4.794Stokta Var
5.000Beklenen 7.07.2026
Min.: 1
Çoklu.: 1
: 2.500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode 4.408Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 5.192Stokta Var
7.500Beklenen 16.11.2026
Min.: 1
Çoklu.: 1
: 2.500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 234Stokta Var
5.000Beklenen 18.06.2026
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 WLCSP-4 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-DFCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 3.709Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 171Stokta Var
5.000Beklenen 10.08.2026
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 6.037Stokta Var
10.000Beklenen 27.01.2027
Min.: 1
Çoklu.: 1
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 16K (2Kx8) 7.064Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 4.830Stokta Var
Min.: 1
Çoklu.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Tube
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 1.100Stokta Var
7.500Beklenen 13.07.2026
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 8.847Stokta Var
12.000Beklenen 15.07.2026
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 16k 7.401Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V 7.198Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit serial I2C Bus EEPROM 3.997Stokta Var
5.000Beklenen 14.09.2026
Min.: 1
Çoklu.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel