EEPROM

Sonuçlar: 432
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 2.952Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 3.832Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105C operation 210Stokta Var
1.000Siparişte
Min.: 1
Çoklu.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM 3.672Stokta Var
17.500Siparişte
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 64k 3.076Stokta Var
4.000Beklenen 14.12.2026
Min.: 1
Çoklu.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 5.751Stokta Var
17.500Beklenen 11.01.2027
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S. I2C 64k 6.769Stokta Var
7.500Beklenen 14.09.2026
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM 53Stokta Var
10.000Beklenen 27.07.2026
Min.: 1
Çoklu.: 1
: 10.000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 2.575Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 8.218Stokta Var
Min.: 1
Çoklu.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube
STMicroelectronics EEPROM 1K (64x8 or 32x16) 7.110Stokta Var
7.500Beklenen 20.01.2027
Min.: 1
Çoklu.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2K (256x8 or 128x16) 5.706Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 2K 7.042Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4K (512x8 or 256x16) 7.926Stokta Var
Min.: 1
Çoklu.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 3.526Stokta Var
Min.: 1
Çoklu.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2.776Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 3.231Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube
STMicroelectronics EEPROM 2KBIT E-EPROM 3.327Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 4K (256x16) 1.117Stokta Var
Min.: 1
Çoklu.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Tube

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4.383Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM 1.437Stokta Var
5.000Beklenen 10.08.2026
Min.: 1
Çoklu.: 1
: 2.500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 4.479Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4.796Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 1.899Stokta Var
2.500Beklenen 3.09.2026
Min.: 1
Çoklu.: 1
: 2.500

2 kbit SPI 5 MHz 256 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel