Automotive High-Speed Gate Drivers
Automotive Isolated Gate Drivers
Driver ICs - Various
Drivers
Fan / Motor Controllers / Drivers
Full-Bridge IGBT Drivers
Full-Bridge MOSFET Drivers
GaN FET
GaN FETs
GaN-on-Si FET with Integrated Gate Drivers
Gate Driver
Gate Driver ICs
Gate Drivers
Half-Bridge
Half-Bridge Automotive Reinforced Isolated Gate Drivers
Half-Bridge Driver
Half-Bridge Drivers
Half-Bridge Gate Driver
Half-Bridge MOSFET Gate Drivers
Half-Bridge Reinforced Isolated Gate Drivers
3-Phase / Three Phase
Driver
FET Switch
Full-Bridge
Full-Bridge, Half-Bridge
Half-Bridge
High-Side
High-Side, Low-Side
High Side Switch
Inverter
Low-Side
Single
Screw Mount
SMD/SMT
Through Hole
CDIP-8
CERDIP-8
D2PAK-2
DFN-10
DFN-13
DFN-6
DFN-8
DFN-8-V1
DFN-EP-12
DFN-EP-9
DFN-S-8
DFNW-10
DFNW-6
DIP-14
DIP-16
DIP-18
DIP-20
DIP-8
DPAK-3 (TO-252-3)
DSBGA-12
1 Driver
2 Driver
3 Driver
4 Driver
5 Driver
6 Driver
7 Driver
8 Driver
12 Driver
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
11 Output
12 Output
2.5 uA
3.5 uA
9.5 uA
10.6 uA
23 uA
27 uA
30 uA
38 uA
60 uA
100 uA
145 uA
146 uA
400 uA
1 mA
2 mA
3.6 mA
4.5 mA
5 mA
8 mA
10 mA
0 V
- 300 mV
500 mV
- 10 V
1 V
1.2 V
1.8 V
2 V
2.2 V
2.25 V
2.3 V
2.5 V
2.7 V
2.75 V
2.8 V
3 V
3.1 V
3.14 V
3.15 V
3.2 V
3.3 V
3.47 V
3.5 V
3.6 V
5 V
5.25 V
5.5 V
6 V
6.5 V
6.8 V
6.85 V
7 V
8 V
8.8 V
9 V
9.5 V
9.8 V
10 V
11 V
12 V
Inverting
Inverting, Non-Inverting
Non-Inverting
400 ps
500 ps
650 ps
1 ns
1.5 ns
2 ns
2.5 ns
2.8 ns
2.9 ns
3 ns
3.2 ns
3.6 ns
4 ns
4.3 ns
4.4 ns
4.5 ns
5 ns
5.3 ns
5.5 ns
6 ns
400 ps
500 ps
700 ps
850 ps
1 ns
1.5 ns
1.8 ns
2 ns
2.5 ns
3 ns
3.5 ns
4 ns
4.2 ns
4.3 ns
4.5 ns
4.7 ns
5 ns
5.4 ns
5.5 ns
5.9 ns
0 C
- 65 C
- 55 C
- 50 C
- 45 C
- 40 C
- 40 c
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 135 C
+ 140 C
+ 150 C
+ 175 C
1ED Compact
236
1ED-F2 Enhanced
1ED3127
1ED4417x
1EDL8011
1EDN
1EDN7116
1EDN7126U
1EDN7136
1EDN7146
1SD210F2
1SD536F2
1SP0335
1SP0335D2S1
1SP0335D2S1C
1SP0335S2M1
1SP0335S2M1C
1SP0335V2M1
1SP0335V2M1C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle