196 HVC ENYCAP
56F816xx
A4402
A4405
A4407
A4408
A4409
A4411
A81407
A8302
A8304
A8309
A8450
A8600
A8601
A8603
ACT4751
ACT4752
ACT4910
ACT4911
Advanced COT PMIC
Advanced GaNSlimPower IC
Analog
Automotive
Automotive Camera PMIC
Automotive Dual Digital 8-phase Controller
Automotive Ideal Diode
Automotive Multi Output Power Management IC
Automotive PMIC
Auto Reset
Battery Management
Bridge Controller
Buck
Buck Converter
Buck Converter With Integrated Switch
Camera Sensor
Controller
Converters
Current Monitor
DC to DC Controller
PCB Mount
SMD/SMT
Through Hole
BGA-144
BGA-166
BGA-237
BGA-49
BGA-72
CABGA-22
CDFP-34
CSP-49
DFN-10
DFN-12
DFN-14
DFN-16
DFN-6
DFN-8
DPAK-4
DSBGA-12
DSBGA-155
DSBGA-16
DSBGA-20
DSBGA-25
320 nA
1.8 uA
2 uA
4 uA
4 uA, 40 uA, 400 uA, 4 mA
5 uA
5 uA, 20 uA, 200 uA, 2 mA, 80 mA
5 uA, 25 uA, 250 uA, 2.5 mA, 25 mA
10 uA
12 uA
14 uA
16 uA
17 uA
18 uA
30 uA
45 uA
50 uA
59 uA
60 uA
80 uA
6 mV
400 mV
500 mV
- 16.5 V, 16.5 V
- 8 V
1.125 V
1.25 V, 1.5 V, 5 V
1.5 V
1.55 V
1.8 V
1.89 V
2 V
2.5 V
2.7 V
3.2 V
3.3 V
3.34 V
3.45 V
3.465 V
3.47 V
0 V
- 300 mV
- 50 mV
6 mV
20 mV
50 mV
100 mV
115 mV
120 mV
140 mV
225 mV
250 mV
300 mV
500 mV
500 mV, 800 mV, 1.7 V, 2.8 V
540 mV
700 mV
750 mV
800 mV
900 mV
+ 125 C
- 1.6 V
- 1.9 V
- 100 V
1 V
1.005 V
1.01 V
1.015 V
1.1 V
1.107 V
1.2 V
1.2 V, 3.3 V, 3.75 V
1.23 V
1.25 V
1.26 V
1.39 V
1.4 V
1.5 V
1.55 V
1.675 V
0 C
- 65 C
- 55 C
- 55 C C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 25 C
+ 70 C
+ 75 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 115 C
+ 125 C
+ 135 C
+ 150 C
+ 155 C
+ 175 C
20 nA
50 nA
0.1 uA
100 nA
700 nA
900 nA
1 uA
3 uA
3.6 uA
3.9 uA
5 uA
5.1 uA
6 uA
6.1 uA
7 uA
8 uA
9 uA
10 uA
11 uA
11.2 uA
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle