Controller
High Voltage Supervisor
Low Power Voltage Supervisor
Microprocessor Reset Circuit
Microprocessor Supervisory Circuit
Multichannel Voltage Sequencer
Power Microprocessor Reset Circuit
Power Sequencer
Precision Voltage Supervisor
Push Button Controller
Supervisory Circuit
Undervoltage Supervisor
Voltage Detector
Voltage Monitor
Voltage Sequencer
Voltage Supervisor
Voltage Supervisor and Monitor
Voltage Supervisory
BGA-4
CDIP-16
CDIP-8
CERDIP-16
DFN-10
DFN-1010-4
DFN-12
DFN-1212-6
DFN-1216-8
DFN-1515-6A
DFN-16
DFN-6
DFN-8
DFN-PLP-1010-4
DFN-PLP-1010-4B-4
DFN-PLP-1212-6
DFN-PLP-1820-6
DFN-PLP-2020-8B-8
DIP-8
DMP-8
- 300 mV to 5.75 V
- 300 mV to 5.9 V
100 mV
200 mV
200 mV to 1.475 V
200 mV to 5.8 V
200 mV to 6 V
300 mV
300 mV to 850 mV
394 mV
400 mV
400 mV to 1.23 V
400 mV to 15 V
400 mV to 5 V, 400 mV to 15 V
400 mV to 5.55 V
405 mV
492.5 mV to 507.5 mV
0.5 V, 1.005 V, 1.1 V, 1.8 V, 2.5 V, 3.3 V
500 mV
500 mV to 1.9 V
1 Input
2 Input
3 Input
4 Input
5 Input
6 Input
7 Input
8 Input
9 Input
10 Input
11 Input
12 Input
13 Input
16 Input
17 Input
24 Input
32 Input
Active High
Active High, Active Low
Active High, Active Low, Open Drain
Active High, Active Low, Open Drain, CMOS
Active High, Active Low, Open Drain, Push-Pull
Active High, Active Low, Push-Pull
Active High, CMOS
Active High, Open Drain
Active High, Push-Pull
Active Low
Active Low, Bidirectional
Active Low, CMOS
Active Low, Open Drain
Active Low, Open Drain, Push-Pull
Active Low, Push-Pull
CMOS
CMOS, Open Drain
Digital
NFET Driver
Open Collector / Drain
Manual Reset
No Manual Reset
150 ns
200 ns
250 ns
270 ns
2 us
3 us
5.5 us
10 us
14 us
15 us
20 us
23 us
30 us
40 us
40 us, 100 us
45 us
50 us
50 us to 1.64 s
60 us
70 us
- 10 V
1.8 V
2.75 V
3.3 V
3.6 V
3.63 V
3.96 V
4 V
5 V
5.1 V
5.2 V
5.25 V
5.4 V, 14.4 V
5.5 V
5.75 V
5.8 V
6 V
6.5 V
6.8 V
6.9 V
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
6 mV
0.15 %
0.25 %
0.3 %
0.31 %
0.5 %
0.5 %, 1 %
0.6 %
0.6 %, 0.7 %
0.7 %
0.75 %
0.8 %
0.9 %
1 %
1 %, 1.6 %
1.02 %
1.2 %
1.25 %
1.3 %
1.4 %
AD5100
ADCMP671
ADM1060
ADM1062
ADM1063
ADM1064
ADM1065
ADM1066
ADM1068
ADM1069
ADM1085
ADM1086
ADM1087
ADM1166
ADM1168
ADM1169
ADM1184
ADM1185
ADM1186
ADM1232
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube