Ambient Light Sensors
Color Sensors
Integrated Ambient Light and Proximity Sensors
0603 (1608 metric)
0703 (1708 metric)
0805 (2012 metric)
1.7 mm x 1.2 mm x 0.8 mm
1206 (3216 metric)
2.55 mm x 2.05 mm x 0.95 mm
2.55 mm x 2.05 mm x 1 mm
2.67 mm x 2.45 mm
2.67 mm x 2.45 mm x 0.6 mm
2.8 mm x 1.6 mm x 0.7 mm
2.8 mm x 2.2 mm x 1.1 mm
2 mm x 2 mm x 0.4 mm
2 mm x 2 mm x 0.6 mm
2 mm x 2 mmx 0.85 mm
3.2 mm x 2.7 mm
3.94 mm x 2.36 mm x 1.35 mm
4.375 in x 2.47 in x 1.12 in
4 mm x 2 mm x 1.05 mm
5 mm x 4.24 mm x 1.12 mm
6.8 mm x 3 mm x 2.35 mm
Chassis Mount
PCB Mount
Screw Mount
SMD/SMT
Through Hole
260 nm to 360 nm
350 nm to 1000 nm
380 nm to 1000 nm
405 nm to 855 nm
434 nm, 537 nm, 574 nm
450 nm, 500 nm, 555 nm, 605 nm
470 nm, 550 nm, 610 nm
500 nm
530 nm
540 nm
545 nm
550 nm
550 nm, 610 nm, 470 nm
550 nm, 810 nm
550 nm, 940 nm
560 nm
560 nm, 850 nm
565 nm
570 nm
580 nm
1.45 V to 5.5 V
1.5 V to 5.5 V
1.6 V to 3.6 V
1.65 V to 1.95 V
1.7 V to 1.98 V
1.7 V to 2 V
1.7 V to 3.6 V
1.8 V
1.8 V to 3 V
2 V
2 V to 3.8 V
2.1 V to 3.6 V
2.2 VV
2.3 V to 3.6 V
2.3 V to 5.5 V
2.5 V
2.5 V to 3.6 V
2.6 V to 3.6 V
2.7 V to 3.6 V
2.8 V
0 C
- 40 C
- 30 C
- 25 C
- 18 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
182089
ADPD188GG
ALS
APDS
AS7220
AS7331
AS7341
AS7343
AS7343L
BH1600FVC
BH1603FVC
BH1620FVC
BH1621FVC
BH1710FVC
BH1721FVC
BH1730FVC
BH1751FVI
BH1780GLI
BSH
FH 5711
Bulk
Cut Tape
MouseReel
Reel