Accessories
Angle Sensors
Flex Sensors
Gyroscopes
Inclinometers
Inductive Position Sensors
Linear Position Sensors
Motion Sensor
Motion Sensors
Position Sensor
Position Sensors
Rotary Position Sensors
Sensors
Tilt Sensor
Tilt Sensors
Vibration Sensor
0.5 mm to 3 mm
1 mm
1.5 mm to 3.5 mm
1.8 mm
1.91 mm
2 mm
2.5 m to 5.9 m
3 m to 4 m
4 m, 8 m, 17 m
4 mm
5 m to 6 m
5 mm
6.5 mm
45 mm
55.37 mm
96 mm x 10 mm
2 m
2.2 m
2.5 m
3 m
Analog
Analog, Digital
Analog, PWM
Analog, PWM, SENT
Analog / Digital
Analog Voltage
Analog - Voltage
Differential
Digital
Digital, PDM
Dual
I2C
I2C, PWM
I2C, Quadrature
Linear
Open Drain
Open Drain, Push Pull
PWM
PWM, SENT
PWM, SPI
1 uA
1.9 uA
2 uA
5 uA
6 uA
23 uA
170 uA
350 uA
1.5 mA
3.5 mA
6 mA
6.4 mA
6.5 mA
8 mA
8.5 mA
9 mA
9.5 mA
10 mA
10.5 mA
11 mA
- 300 mV
1 V
1.62 V
1.75 V
2 V
2.3 V
2.3 VDC
2.5 V
2.7 V
2.75 V
3 V
3 V, 3.6 V
3 V, 4.5 V
3 VDC
3.135 V
3.7 V
3.8 V
4 V
4.1 V
4.4 V
3 V
3.4 V
3.6 V
3.6 V, 5.5 V
4 V
4 VDC
4.5 V
4.5 V, 5.5 V
5 V
5.5 V
5.5 V, 3.6 V
5.5 VDC
6 V
6 VDC
6.8 V
7 V
10 V
12 V
15 V
16 V
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 160 C
+ 170 C
0 C
- 55 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 10 C
10.4 mm x 10.9 mm
10.6 mm x 10.9 mm
15 mm x 15 mm x 4.4 mm
16.6 mm x 17.2 mm
DFN-10
DFN-12
DIP-24
DIP-8
DMP-4
LE-14
LE-24
LE-8
LGA-12
LP-24
LP-28
MLF-16
MLF-32
MLF-40
Module
PDIP-16
Adhesive
Adhesive Mount
Axial
Bushing Mount
Chassis
Chassis Mount
Flange Mount
Panel Mount
PCB Mount
Plug In
Quick Connect Terminal
Screw Mount
SMD/SMT
Solder Pin
Solder Tab
Solder Tab (Pin)
Through Hole
Angle
Bend
Flex
Linear Position
Motion
Position
Speed & Position
Hall Effect
Hybrid
Inductive
Inductive Sensing
Infrared
Long Pass
Magne
Magnetic
PIR
Resistive
Si
Thick Film
Triaxis Hall
Bag
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube