ACEINNA
Adafruit
Analog Devices Inc.
Bosch
CEVA
DFRobot
Honeywell
M5Stack
MEMSIC
MicroStrain by HBK
Movella
Murata
Panasonic
Quectel
STMicroelectronics
TDK
Wurth Elektronik
138 mm x 25 mm
15 mm x 11 mm
1818 (4545 metric)
24.15 mm x 37.7 mm x 9.5 mm
28 mm x 31.50 mm x 13 mm
36.6 mm x 36.2 mm
65 mm x 66 mm x 27 mm
BGA-100
BGA-44
DQFN-24
FSM30X-18
LGA
LGA-12
LGA-14
LGA-14L
LGA-16
LGA-20
LGA-28
LQFP-48
ML-14
CAN
CAN, Ethernet, UART, USB-C, WiFi
CAN, RS-232
CAN, RS-232, UART
CAN, RS-232, UART, USB
CAN, SPI, UART
HID-I2C, I2C, UART
I2C
I2C, I3C, MIPI, SPI
I2C, I3C, SPI
I2C, I3C, SPI, MIPI
I2C, I3S, SPI
I2C, SPI
I2C, SPI, UART
RS-232
RS-232, USB
Serial
Serial, USB
SPI
SPI, UART
Analog
Analog and Digital
Digital
I2C, SPI, UART
UART
0 g
1.7 g
2 g
5 g
6 g
8 g
10 g
14 g
16 g
18 g
20 g
32 g
40 g
64.5 g
10000 g
20000 g
2 g to 16 g
2 g, 4 g, 8 g, 16 g
2 g, 4 g, 8 g, 20 g, 40 g
3 g, 6 g, 12 g, 24 g
0.02 mg
0.05 mg
0.1 mg
0.25 mg
0.3 mg
1 mg
4 mg
0.02 deg/s, 0.5 mg
0.05 deg, 0.01 m/s/s
14 bit
16 bit
18 bit
32 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB, 0.976 mg/LSB
0.488 mg/LSB
0.976 mg/LSB
0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB
0.001 deg/s/g
0.003 deg/s/g
3.9 mg/LSB, 7.82 mg/LSB, 15.63 mg/LSB, 46.9 mg/LSB
0.0125 deg/s/LSB
0.01311 deg/s/LSB
0.02 deg/s/LSB
3.052 deg/s/LSB
10 LSB/deg/s to 10485760 LSB/deg/s
20 LSB/deg, 50 LSB/dps, 2000 LSB/g
50 LSB/deg/s
50 LSB/dps
80 LSB/deg/s, 4905 LSB/g
256 LSB/K
256 LSB/deg/s
1365 LSB/g, 16.4 LSB/deg/s
- 55 C
- 40 C
- 30 C
- 25 C
+ 85 C
+ 105 C
+ 110 C
+ 125 C
- 500 mV
1.08 V
1.2 V
1.6 V
1.7 V
1.71 V
2.16 V
2.4 V
3 V
3.15 V
3.2 V
3.3 V
4 V
4.5 V
4.6 V
4.75 V
5 V
9 V
3.45 V
3.6 V
3.63 V
4 V
5.2 V
5.25 V
5.5 V
16 V
24 V
32 V
34 V
36 V
2 uA
15 uA
130 uA
170 uA
200 uA
360 uA
361 uA
420 uA
550 uA
650 uA
670 uA
670 uA, 800 uA
685 uA
750 uA
800 uA
880 uA
881 uA
1.3 mA
2.79 mA
3 mA
Bag
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
3DM-C
3DM-CV7
3DM-GV7
3DM-GX5
3DM-MV7
ADIS16362
ADIS16364
ADIS16365
ADIS16375
ADIS16465
ADIS16467
ADIS16470
ADIS16475
ADIS16477
ADIS16480
ADIS16487
ADIS16488A
ADIS16489
ADIS16495
ADIS16501