2 Channel High Side Switch
1-Channel Automotive Smart High-Side Switch
4-Channel Smart High-Side Switch
Active High
Active Low
Adjustable Current Limit
Adjustable Current Limited Load Switch
Automotive
Automotive Grade Load Switch
Automotive IPD
Automotive Load Switch
Automotive Low Side Switch
Bi-Directional Safety Switch
Bidirectional eGaN Power Switch
CMOS Linear Integrated Circuit Silicon Monolithic
Controller
Current Limit
Current-Limited Power Switch
Current-Sink Protection Load Switch
Dual Channel Load Switch
1 Channel
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
8 Output
10 Output
16 Output
18 Output
500 nA
- 150 mA
1 mA
3 mA
10 mA
12 mA
20 mA
30 mA
35 mA
45 mA
50 mA
75 mA, 1.3 A
75 mA, 1.8 A
95 mA
100 mA
120 mA
120 mA, 1 A
125 mA
130 mA
150 mA
500 nA
10 mA to 350 mA
13 mA
20 mA
30 mA
40 mA
50 mA
50 mA to 2 A
50 mA to 600 mA
75 mA to 1.3 A
75 mA to 1.5 A
75 mA to 1.7 A
75 mA to 1.8 A
100 mA
100 mA to 1.1 A
100 mA to 1.5 A
100 mA to 2.5 A
100 mA to 900 mA
110 mA to 2.5 A
120 mA
275 uOhms
335 uOhms
1.3 mOhms
1.4 mOhms
2 mOhms
3 mOhms
3.2 mOhms
4 mOhms
4.2 mOhms
4.4 mOhms
4.6 mOhms
4.8 mOhms
5 mOhms
5.1 mOhms
5.2 mOhms
5.3 mOhms
5.5 mOhms
6 mOhms
6.8 mOhms
7 mOhms
1.3 ps
1.334 ps
1.4 ps
1.45 ps
1.481 ps
1.52 ps
1.53 ps
1.95 ps
2.397 ps
7.4 ps
15 ns
16 ns
20 ns
25 ns
100 ns
200 ns
300 ns
500 ns
1 us
1.5 us
4 ns
10 ns
20 ns
21 ns
25 ns
30 ns
32 ns
36 ns
40 ns
50 ns
60 ns
70 ns
80 ns
100 ns
125 ns
200 ns
250 ns
300 ns
380 ns
400 ns
0 V to 5.5 V
100 mV to 4.5 V
100 mV to 5.5 V
200 mV to 5.5 V
250 mV to 1.5 V, 2.7 V to 3.6 V
285 mV to 5.5 V
400 mV to 5.5 V
500 mV to 1 V
500 mV to 13.5 V
500 mV to 5.5 V
600 mV to 4.8 V
600 mV to 5.5 V
600 mV to 5.7 V
650 mV to 3.6 V
700 mV to 5.7 V
750 mV to 3.6 V
750 mV to 5.5 V
800 mV to 2.5 V
800 mV to 3.5 V
800 mV to 3.6 V
0 C
- 55 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+150 C
+ 175 C
BGA-4
BGA-6
CFP-16
CSP-4
CSP-8
D2PAK-2
D2PAK-3
D2PAK-3 (TO-263-3)
DFN-10
DFN-12
DFN-14
DFN-16
DFN-2020-3
DFN-3030-10
DFN-32
DFN-4
DFN-4A
DFN-6
DFN-6 EP
DFN-8
129
164
AAT4712IRN
ADP1190
ADP1190A
ADP1196
ADP1290
ADP190
ADP191
ADP194
ADP195
ADP196
ADP197
ADP198
ADP199
AP2101
AP2111
AP2141
AP2142
AP2145
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube