Marki Microwave Kablosuz ve RF Entegre Devreler

Kablosuz ve RF Entegre Devreler Türleri

Kategori görünümünü değiştir
Sonuçlar: 161
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tipi Tip Montaj Stili Paket / Kasa
Marki Microwave RF Amplifikatörleri A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Amplifier Driver Amplifiers SMD/SMT QFN
Marki Microwave RF Amplifikatörleri A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz.
25Beklenen 6.03.2026
Min.: 1
Çoklu.: 1

RF Amplifier Low Noise Amplifiers SMD/SMT QFN
Marki Microwave RF Amplifikatörleri A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
25Beklenen 6.03.2026
Min.: 1
Çoklu.: 1

RF Amplifier Low Noise Amplifiers SMD/SMT QFN
Marki Microwave RF Amplifikatörleri A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
50Beklenen 25.02.2026
Min.: 1
Çoklu.: 1

RF Amplifier Low Noise Amplifiers SMD/SMT DFN
Marki Microwave RF Amplifikatörleri The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm.
3Beklenen 25.02.2026
Min.: 1
Çoklu.: 1

RF Amplifier
Marki Microwave RF Amplifikatörleri The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption.
25Beklenen 23.02.2026
Min.: 1
Çoklu.: 1

RF Amplifier Low Noise Amplifiers SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band.
50Beklenen 20.03.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
25Beklenen 15.05.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.
50Beklenen 25.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
75Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
25Beklenen 20.03.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
100Beklenen 13.03.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged.
25Beklenen 23.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged.
25Beklenen 23.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
25Beklenen 23.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz.
25Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

RF Mixer SMD/SMT QFN