DiTom
Fairview Microwave
Molex
Pasternack
135 MHz to 175 MHz
380 MHz to 460 MHz
400 MHz to 500 MHz
450 MHz to 520 MHz
500 MHz to 1 GHz
500 MHz to 550 MHz
500 MHz to 700 MHz
525 MHz to 600 MHz
600 MHz to 700 MHz
617 MHz to 652 MHz
698 MHz to 1 GHz
698 MHz to 800 MHz
698 MHz to 960 MHz
700 MHz to 800 MHz
717 MHz to 756 MHz
753 MHz to 803 MHz
758 MHz to 803 MHz
791 MHz to 821 MHz
800 MHz to 1 GHz
800 MHz to 2 GHz
10 dB
12 dB
13 dB
14 dB
15 dB
16 dB
17 dB
18 dB
19 dB
20 dB
21 dB
22 dB
23 dB
25 dB
28 dB
30 dB
32 dB
36 dB
40 dB
1 W
1 W, 10 W
1 W, 20 W
1 kW
10 W
10 W, 50 W
100 W
130 W
150 W
2 W
2 W, 20 W
20 W
200 W
25 W
30 W
5 W
50 W
Clockwise
Counterclockwise
0.18 dB
0.2 dB
0.25 dB
0.3 dB
0.35 dB
0.4 dB
0.5 dB
0.6 dB
0.7 dB
0.75 dB
0.8 dB
1 dB
1.5 dB
3 dB
1.25:1
1.2:1
1.35:1
1.3:1
1.4:1
1.5:1
Connector
Screw
SMD/SMT
Solder
Female
Female, Female
Female, Male
Male, Female
Male, Male
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
2.88 mm x 9.91 mm x 8.89 mm
10 mm x 7 mm
11 mm x 7 mm
0.5 in x 0.38 in x 0.58 in
0.5 in x 0.5 in x 0.7 in
12.7 mm x 14.48 mm x 9.91 mm
14.99 mm x 13.97 mm x 11.94 mm
0.62 in x 0.5 in x 0.78 in
18 mm
0.75 in x 0.38 in x 0.75 in
0.86 in x 0.5 in x 0.98 in
23 mm x 10 mm
1 in x 0.5 in x 0.7 in
1 in x 0.5 in x 1 in
25.4 mm x 25.4 mm x 16 mm
29.97 mm x 55.88 mm x 16 mm
1.24 in x 0.5 in x 0.78 in
1.25 in x 0.5 in x 1.25 in
1.25 in x 0.7 in x 1.25 in
1.25 in x 0.73 in x 1.25 in
Gold
Gold Plated Copper
Silver
Aluminum
Aluminum Alloy
Nickel Plated Brass
Passivated Stainless Steel
Steel