Dual N-Channel
N-Channel
P-Channel
GaAs
GaN-on-SiC
GaN Si
GaN SiC
LDMOS
Si
1.4 uA
774 uA
1 mA
1.27 mA
1.93 mA
6 mA
10 mA
15 mA
26 mA
40 mA to 60 mA
50 mA
60 mA
60 mA to 80 mA
85 mA
90 mA to 120 mA
100 mA
120 mA
125 mA
150 mA
150 mA to 190 mA
3 V
4 V
4.5 V
6.5 V
7.5 V
8 V
10 V
12 V
12.5 V
20 V
25 V
28 V
30 V
32 V
40 V
48 V
50 V
52 V
55 V
60 V
26 mOhms
30 mOhms
35 mOhms
40.5 mOhms
43 mOhms
45.5 mOhms
50 mOhms
52.5 mOhms
54 mOhms
57.5 mOhms
60 mOhms
60 mOhms, 90 mOhms
69 mOhms
70 mOhms
80 mOhms
84 mOhms
90 mOhms
95 mOhms
100 mOhms
106 mOhms
0 Hz to 3.5 GHz
0 Hz to 7 GHz
2.5 Hz to 2.7 Hz
30 kHz to 50 GHz
1 MHz
1 MHz to 2 GHz
1 MHz to 400 MHz
1 MHz to 425 MHz
1 MHz to 450 MHz
1 MHz to 500 MHz
1 MHz to 650 MHz
1.8 MHz to 250 MHz
1.8 MHz to 400 MHz
1.8 MHz to 50 MHz
1.8 MHz to 500 MHz
1.8 MHz to 600 MHz
2 MHz to 175 MHz
10 MHz to 4 GHz
30 MHz
30 MHz to 860 MHz
8 dB
8 dB, 11 dB
8.8 dB
8.9 dB
9 dB
10 dB
10 dB, 13 dB
10.8 dB
11 dB
11.2 dB
11.5 dB
12 bB
12 dB
12.3 dB
12.5 dB
13 dB
13.3 dB
13.4 dB
13.5 dB
14 dB
200 mW
2 W
2.2 W
3 W
4 W
4.9 W
5 W
6.5 W
7.3 W
8 W
10 W
12 W
14 W
15 W
15.7 W
16 W
16 dBm
18 W
20 W
20 dBm
+ 85 C
+ 120 C
+ 125 C
+ 150 C
+ 165 C
+ 175 C
+ 200 C
+ 225 C
+ 300 C
Screw Mount
SMD/SMT
Through Hole
1.4 mm x 1.2 mm
1.42 mm x 1.2 mm x 0.85 mm
211-07
211-07-3
221-11-3
244-4
249-06
305A-01
319-07
333-04
333-4
368-3
375-04
744A-01
A2-3
ACC-1230-6F-2-7
ACC-1230-6F-3-7
ACC-1230-6G-2-7
B2-3
B4E-5
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle