Marki Microwave RF Karıştırıcı

Sonuçlar: 88
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli RF Frekansı Dönüşüm Kaybı - Maks NF - Gürültü Figürü LO Frekansı IF Frekansı Maksimum Çalışma Sıcaklığı Minimum Çalışma Sıcaklığı Montaj Stili Paket / Kasa
Marki Microwave RF Karıştırıcı The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 25Stokta Var
Min.: 1
Çoklu.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 50Stokta Var
Min.: 1
Çoklu.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25Stokta Var
Min.: 1
Çoklu.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz DC to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 25Stokta Var
Min.: 1
Çoklu.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 25Stokta Var
Min.: 1
Çoklu.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 25Stokta Var
Min.: 1
Çoklu.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 22Stokta Var
Min.: 1
Çoklu.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 25Stokta Var
Min.: 1
Çoklu.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz DC to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Stokta Var
Min.: 1
Çoklu.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Stokta Var
Min.: 1
Çoklu.: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Stokta Var
Min.: 1
Çoklu.: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10Stokta Var
Min.: 1
Çoklu.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Marki Microwave RF Karıştırıcı The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz DC to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band.
50Beklenen 20.03.2026
Min.: 1
Çoklu.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
25Beklenen 15.05.2026
Min.: 1
Çoklu.: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz DC to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
75Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
25Beklenen 20.03.2026
Min.: 1
Çoklu.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

16 dB 3.5 GHz to 20 GHz DC to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
100Beklenen 13.03.2026
Min.: 1
Çoklu.: 1

6 GHz to 26 GHz 9 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

6 GHz to 26 GHz 7.5 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
25Beklenen 10.04.2026
Min.: 1
Çoklu.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Karıştırıcı The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10Beklenen 22.05.2026
Min.: 1
Çoklu.: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Marki Microwave RF Karıştırıcı The MM1-0212SSM is a highly linear GaAs MMIC double balanced mixer. MM1-0212SSM is a low frequency, high linearity S band mixer that works well as both an up and down converter through X band. Stokta Olmayan Ürün Teslimat Süresi 10 Hafta
Min.: 1
Çoklu.: 1

Marki Microwave RF Karıştırıcı The MM1-0424S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression, compared to other GaAs MMIC mixers. Stokta Olmayan Ürün Teslimat Süresi 10 Hafta
Min.: 25
Çoklu.: 25