Accessory, Cable
Air Flow / New Pressure
Air Flow Sensor
Air Velocity Sensor
Analog Mass Flow Meter
Check Valve
Digital Flow Meter
Digital Mass Flow Meter
Disposable Sensor
Flow Detection Switches
Flow Meter
Flow module
Flow Restrictor, Adjustable
Flow Restrictor, Fixed
Flow Switch
Gas Flow Meter
Gas Flow Sensor
Liquid Flow Meter
Liquid Flow Sensor
Low Pressure Drop Digital Flow Meter
Digital Flow Meter
Digital Mass Flow Meter
Flow Meter
Flow Sensor
Gas
Liquid
Air
Air, AR, CO2, N2, N2O, O2
Air, Non-Aggressive Gases
Air, Oxygen
Air, Oxygen, Non-Aggressive Gases
Cable Connector Assembly for MEMS D6F-W Air Flow Sensor
Cable for MEMS Air Flow Sensor D6F-10A, -20A, -50A
Cable for MEMS Mass Flow Sensor D6F-03A3-000
Carbon Dioxide
City Gas
Dry Gas
Fire Sprinkler Systems
Food-Grade Material (Drinking Water)
Gases
Hydrogen Gas
Liquid
LP Gas
MEMS Flow Sensor
Nitrogen Oxide
O2, Air, N2O, CO2 and Mixtures
0 L/h to 2000 L/h
0 L/min to 0.1 L/min
0 L/min to 1 L/min
0 L/min to 10 L/min
0 L/min to 15 L/min
0 L/min to 2 L/min
0 L/min to 20 L/min
0 L/min to 5 L/min
0 L/min to 50 L/min
0 L/min to 70 L/min
0 SLPM to 10 SLPM
0 m/s to 1 m/s
0 m/s to 1.5 m/s
0 m/s to 10 m/s
0 m/s to 100 m/s
0 m/s to 2 m/s
0 m/s to 3 m/s
0 m/s to 3.5 m/s
0 m/s to 4 m/s
0 m/s to 50 m/s
0.1 %
0.35 %
0.5 %
0.8 %
1 %
1 C, 3 %
1.5 %
2 %
2.5 %
3 %
3 C
3.5 %
4 %
5 %
5 % F.S
5 %, 10 %
5 %, 10 %, 20 %
7 %
10 %
0 V to 10 V
0 V to 2 V
0 V to 3.1 V
8.5 mV
11.8 mV
20 mV
30 mV
38 mV
50 mV
54.7 mV
77 mV
- 1.8 V to 12 V
1 V to 5 V
2.4 V
3 V
3.4 V
4 V
5 V
6 V
Bidirectional
Full Bridge
Half Bridge
Unidirectional
2 V to 5 V
2 V to 6 V
2.7 V to 3.8 V
2.7 V to 5.5 V
3 V to 10 V
3 V to 3.6 V
3.15 V to 9.45 V
3.2 V to 3.8 V
3.3 V
3.5 V
3.5 V to 9 V
4.5 V to 5.5 V
4.75 V to 9.45 V
5 V
5 V to 9 V
5 VDC
8 V to 15 V
9 V to 15 V
10 V
10.8 V to 26.4 V
2 mm x 3 mm
2.6 mm x 5 mm
4 mm Barbed
4.7 mm
4.8 mm
4.826 mm
5 mm
5.08 mm
5.35 mm
6 mm
6.25 mm
6.35 mm
1/4 in - 18 NPT
7 mm
8 mm
1/2 in Tube
13 mm
14 mm
15 mm
15.6 mm, 17.8 mm
Acetal Resin
Aluminum
Plastic
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polyetherimide (PEI)
Polymer
Polyoxymethylene (POM)
Polyphenylene Ether (PPE)
Polyphenylene Sulfide (PPS)
Polyurethane (PUR)
Silicon
Stainless Steel
Thermoplastic (TP)
Thermoplastic (TP), Aluminum alloy