S2GORADARBGT60LTR11TOBO1

Infineon Technologies
726-2GORDRBGT60LTR11
S2GORADARBGT60LTR11TOBO1

Ürt.:

Açıklama:
Çok Fonksiyonlu Sensör Geliştirme Araçları Arduino compatible 60GHz radar sensor for makers, developers and prototyping

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
21
Fabrika Teslim Süresi:
14
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,15 € 32,15 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Çok Fonksiyonlu Sensör Geliştirme Araçları
RoHS:  
Evaluation Boards
Radar Sensor
BGT60LTR11
Marka: Infineon Technologies
Ürün Tipi: Multiple Function Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: S2GO RADAR BGT60LTR11 SP005594890
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ BGT60LTR11AIP Radar Shield2Go

Infineon Technologies XENSIV™ BGT60LTR11AIP Radar Shield2Go is a cutting-edge motion detection solution that provides advanced sensing capabilities. The Infineon Technologies BGT60LTR11AIP is housed in a compact package and features a user-friendly design. The radar sensor is ideal for makers, hobbyists, and professionals and offers versatility and ease of use by utilizing just two GPIOs in autonomous mode. With two potentiometers and switches, the Radar Shield2Go makes it simple to fine-tune four signals, providing optimal performance. And with the ability to switch between autonomous and SPI modes, this innovative board is a must-have for reliable and accurate motion detection.