SNYPER-5G GRAPHYTE (GL)

Siretta
419-SNPER5GGRPHYTEGL
SNYPER-5G GRAPHYTE (GL)

Ürt.:

Açıklama:
Veri Kaydı ve Edinme SIGNAL STRENGTH DATALOGGER: SURVEYS/STORES & LOGS 5G/4G/CAT-M1/CAT-NB GL FREQ WITH ACC. KIT

Stokta Var: 18

Stok:
18 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.773,76 € 1.773,76 €
1.735,03 € 8.675,15 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Siretta
Ürün Kategorisi: Veri Kaydı ve Edinme
RoHS:  
REACH - SVHC:
Marka: Siretta
Yükseklik: 141 mm
Uzunluk: 76 mm
Ürün Tipi: Dataloggers
Seri: SNYPER 5G
Fabrika Paket Miktarı: 10
Alt kategori:: Test Equipment
Ticari Unvan: SNYPER
Genişlik: 36 mm
Parça No Takma Adları: 62096
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
TARIC:
9030400000
ECCN:
3A992.a

SNYPER-5G Graphyte (GL) Spectrum Analyzer

Siretta SNYPER-5G Graphyte (GL) Spectrum Analyzer is a high-performance, multi-language network signal analyzer and cellular signal logger. This spectrum analyzer is designed to survey the 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM networks. The SNYPER-5G analyzer measures network operator, signal strength, and other unique cell parameters with every survey cycle. These surveys can be single cycle or multiple cycles. This spectrum analyzer supports multiple languages (English / French / German / Italian / Spanish) and includes a summary page that displays the relative signal levels and operators of all the cells discovered. The Siretta SNYPER-5G is RoHS compliant and UKCA, CE, and FCC certified. Applications include enhanced cellular surveying of new and existing installations on 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM and determining optimum antenna placement.

SNYPER Spectrum Analyzers

Siretta SNYPER Spectrum Analyzers are high-performance, multi-language devices that survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks. The SNYPER signal analyzer family is easy to use with a large, bright, full-color display. These analyzers are handheld, battery-operated units and operate for several hours between charges (depending on use). It analyses all cellular signals from any network at any site being surveyed and displays the results in a simple and easy-to-understand format. These analyzers offer a summary of all the networks found in the area, relative signal strengths, and the number of cells available.