AC/DC Output Modules
Accessories
AC Power Source
AC Power Supplies
Adapters
Bench Programmable Power Supplies
DC Electronic Loads
DC Power Supplies
Kits
Power Stations
Power Supplies
Programmable DC Power Supplies
AC Power Sources
Autoranging
Autoranging System DC Power Supply
Battery Charger/Simulator
Battery Eliminator
Battery Simulator
Bus Bar
CC/CV Modes
Certification
Compact
Desktop
Differential Probe
Dual Range
Dual Unit Housing
Hardware
High Current
High Power
High Precision
Housing
Interface Cards
85 VAC to 264 VAC
85 VAC to 265 VAC
90 VAC to 264 VAC
90 VAC to 264 VAC, 127 VDC to 370 VDC
99 VAC to 121 VAC, 198 VAC to 242 VAC
100 VAC to 120 VAC
100 VAC to 120 VAC, 200 VAC to 240 VAC
100 VAC to 120 VAC, 220 VAC to 240 VAC
100 VAC to 230 VAC
100 VAC to 240 VAC
100 VAC to 240 VAC, 85 VAC to 265 VAC
100 VAC, 115 VAC, 230 VAC
100 VAC, 120 VAC, 220 VAC, 230 VAC
100 VAC, 120 VAC, 220 VAC, 240 VAC
100 VAC, 240 VAC
110 VAC
110 VAC to 240 VAC
110 VAC, 220 VAC
110 VAC, 230 VAC
115 VAC
1 Output
2 Output
3 Output
4 Output
0 V to 30 V
0 V to 300 V
0 V to 60 V
0 VAC to 150 VAC
0 VAC to 300 VAC
0 VAC to 300 VAC/0 VDC to 424 VDC
0 VDC to 1 kVDC
0 VDC to 10 VDC
0 VDC to 10 VDC/0 VDC to 20 VDC
0 VDC to 100 VDC
0 VDC to 12 VDC
0 VDC to 13.8 VDC
0 VDC to 15 VDC
0 VDC to 15 VDC/0 VDC to 30 VDC
0 VDC to 16 VDC
0 VDC to 160 VDC
0 VDC to 18 VDC
0 VDC to 20 VDC
0 VDC to 24 VDC
0 VDC to 250 VDC
0 A to 1 A
0 A to 1.25 A
0 A to 1.3 A
0 A to 1.5 A
0 A to 10 A
0 A to 108 A
0 A to 12 A
0 A to 120 A
0 A to 13.5 A
0 A to 14 A
0 A to 14.4 A
0 A to 15 A
0 A to 18 A
0 A to 2 A
0 A to 2.2 A
0 A to 2.5 A
0 A to 2.6 A
0 A to 2.88 A
0 A to 20 A
0 A to 24 A
0 V to 30 V
0 V to 60 V
0 VDC to 15 VDC
0 VDC to 20 VDC
0 VDC to 24 VDC
0 VDC to 25 VDC
0 VDC to 30 VDC
0 VDC to 32 VDC
0 VDC to 35 VDC
0 VDC to 35 VDC/0 VDC to 60 VDC
0 VDC to 5 VDC
0 VDC to 60 VDC
0 VDC to 70 VDC
0 VDC to 8 VDC/0 VDC to 20 VDC
0 VDC to 80 VDC
3 VDC
3.3 VDC/5 VDC
5 VDC
12 VDC
0 A to 1 A
0 A to 1.5 A
0 A to 10 A
0 A to 2 A
0 A to 20 A
0 A to 3 A
0 A to 4 A
0 A to 5 A
0 A to 500 mA
0 A to 6 A
0 A to 8 A
10 mA
500 mA
800 mA/500 mA
1 A
1.4 A/800 mA
2 A
2.5 A
3 A
3 A/1.5 A
0 V to 5 V
0 VDC to - 25 VDC
0 VDC to 15 VDC
0 VDC to 25 VDC
0 VDC to 30 VDC
0 VDC to 32 VDC
0 VDC to 5 VDC
0 VDC to 500 VDC
0 VDC to 6 VDC
0 VDC to 60 VDC
1.8 VDC/2.5 VDC/3.3 VDC/5 VDC
2 VDC to 6.5 VDC
2.5 VDC/3.3 VDC/5 VDC
3 VDC to 6.5 VDC
4 VDC to 6.5 VDC
5 VDC
12 VDC
0 A to 1 A
0 A to 2 A
0 A to 3 A
0 A to 4 A
0 A to 5 A
0 A to 8 A
10 mA
500 mA
1 A
2.5 A
3 A
3.2 A
4 A
5 A
24 W
30 W
35 W
36 W
40 W
45 W
48 W
50 W
60 W
70 VA
80 W
90 W
100 W
105 W
108 W
119 W
120 W
121 W
128 W
144 W
Analog
Digital
LCD
LCD, 3 Digit
LCD, 4 Digit
LCD, Dual 3 Digit
LCD, Dual Backlit
LED
LED, 3 Digit
LED, Dual 3 and 4 Digit
LED, Dual 3 Digit
LED, Dual 4 Digit
LED, Quad 3 Digit
None
OLED
TFT
TFT-LCD
VFD