7 mm
8 mm
10 mm
10.45 mm
10.5 mm
12 mm
14 mm
15 mm
18 mm
18.2 mm
19 mm
20 mm
22 mm
22.4 mm
22.5 mm
23.3 mm
24 mm
24.3 mm
24.7 mm
25 mm
10 mm
31 mm
35 mm
40 mm
50 mm
60 mm
61 mm
70 mm
71 mm
74 mm
75 mm
77 mm
78 mm
80 mm
81 mm
82 mm
83 mm
88 mm
89 mm
90 mm
29 mm
31 mm
35 mm
40 mm
49 mm
50 mm
50.4 mm
60 mm
65.13 mm
67.03 mm
69 mm
70 mm
77 mm
78 mm
80 mm
83 mm
87 mm
88 mm
88.73 mm
89 mm
5 V
5 VDC
6 V to 13.8 V
10.8 V to 13.2 V
12 V
12 VDC
13.2 V
24 VDC
208 VAC to 230 VAC
220 VAC to 240 VAC
400 mW
1.32 W
18 W
20 W
35 W
55 W
65 W
73 W
95 W
100 W
125 W
130 W
135 W
180 W
205 W
300 W
350 W
400 W
1000 RPM
2000 RPM
3150 RPM
3500 RPM
4000 RPM
4200 RPM
4500 RPM
4800 RPM
5000 RPM
5500 RPM
7500 RPM
8000 RPM
9000 RPM
10500 RPM
3.5 CFM (0.1 m3/min)
7.1 CFM (0.2 m3/min)
18.14 CFM (0.51 m3/min)
19.11 CFM
20.24 CFM
22.28 CFM
37.64 CFM
47.96 CFM
57.7 CFM (1.63 m3/min)
65.58 CFM
85.89 CFM
85.9 CFM (2.4 m3/min)
89 CFM
91.44 CFM
108 CFM (3.1 m3/min)
AP3508
AP 35x8
AP4010
AP 45x10
AP 45x8
AP5008
AP 50x8
AP 52x8
BGA FHS4025
conga-B7XD
conga-HPC/cTLH Intel Tiger Lake-H
conga-HPC/cTLU Intel Tiger Lake-UP3
conga-JC370
conga-MA7 Intel Elkhart Lake
conga-PA7 Intel Elkhart Lake
conga-QA7 Intel Elkhart Lake
conga-QMX8
conga-SA7 Intel Elkhart Lake
conga-TC570 Intel Tiger Lake-UP3
conga-TCA7 Intel Elkhart Lake
Compact Design, Cooling Performance
Efficient Cooling
Exclusive to 1U Server
Exclusive to 2U Server
PWM