PR1590BB

BusBoard Prototype Systems
854-PR1590BB
PR1590BB

Ürt.:

Açıklama:
PCB'ler ve Devre Tahtaları PROTOBOARD 1 SIDED 3.20 X 4.25

Stokta Var: 25

Stok:
25 Hemen Gönderilebilir
Fabrika Teslim Süresi:
1 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,65 € 7,65 €
7,26 € 72,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BusBoard Prototype Systems
Ürün Kategorisi: PCB'ler ve Devre Tahtaları
RoHS:  
Protoboards
Through Hole
Protoboard for 1590BB Enclosure
108 mm
81.3 mm
Marka: BusBoard Prototype Systems
Kontak Malzemesi: FR4 Epoxy Glass
Yükseklik: 1.6 mm
Ürün Tipi: Breadboards, Protoboards and Accessories
Aralık: 2.54 mm
Fabrika Paket Miktarı: 1
Alt kategori:: Prototyping
Birim Ağırlık: 37 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

ProtoBox Kits

BusBoard Prototype Systems' assorted ProtoBox Kit Series save time in that the PCB is designed for the box, with no cutting required. In addition, the convenient 2-hole ProtoBoard pattern makes connecting parts easy while maximizing usable board area. The PCB is made from lead-free etched copper with a flux coating which allows easy soldering and preservation of solderability. Each kit contains Prototyping Board with compatible hand-held case or enclosure. The following ProtoBox Series are available, each with its own unique design, size, and configuration: 1593, 1553, and 1590.

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.