Accessories
Connection Validation Cartridges (CVC)
Desoldering Pumps
Desoldering Tools
High Thermal Demand Hand-Pieces
Hot Air Rework Stations
Hot Air Station
Hot Air Stations
Kits
Pads
Power Modules
Power Supplies
Power Unit
Preheaters
Pumps
Reflow Air Machines
Replacement Blades
Replacement Parts
Rework Kit
Safety Rest
2 Channel Micro & Nano Soldering Kit
Accessory, Hose
Adapter
Adapter Set
Adapter Stencil
Adjustable Wattage
Air Filter
Analog, Iron, Stand, Cleaner
Anti-Static Flat IC Rework Station
Arm
Automatic Solder Feeder
Bevel
Blade
Board
Board Holder Kit
Board, Preheater
Board, Preheater, Arm Rest
Box
Bypass Valve
Cable Harness
+ 35 C
+ 40 C
+ 55 C
+ 65 C
+ 350 C
+ 400 C
+ 450 C
450 C
+ 454 C
+ 480 C
+ 485 C
+ 500 C
+ 537 C
+ 550 C
+ 600 C
+ 850 C
Cord Type US
US Cord Included
12 V
23 V, 120 V
24 V
24 V, 120 V
24 VAC
24 VDC
100 VAC to 240 VAC
110 VAC
110 VAC, 220 VAC
115 V
115 VAC to 230 VAC
120 V
120 VAC
220 VAC
230 V
5 W to 30 W
5 W to 700 W
15 W
20 W to 80 W
40 W
45 W
60 W
65 W
70 W
80 W
85 W
86 W
90 W
95 W
110 W
120 W
125 W
126 W
130 W
150 W
2.5 mm
4 mm
50 mm Connection Cuff
50 mm Flexible Hose
50 mm Hose Clip
50 mm arm, LED with funnel
50 mm arm, with plenum funnel
50 mm arm, with round funnel
75 mm Cap
75 mm Connection Cuff
75 mm Flexible Hose
75 mm to 50 mm hose kit for VFX-1000
75 mm to 63 mm Hose Kit adapter
75 mm to 75 mm Extension
75 mm x 50 mm x 75 mm T-Connector and Cover
650 mm long with Oval Nozzle
650 mm long with Round Funnel
1 Channel Nano/Pico Soldering Kit
1 Channel Power Unit
110 V pre-heater convection tool