DNT-100

Panduit
644-DNT-100
DNT-100

Ürt.:

Açıklama:
Kıvırıcılar / Kıvırıcı Araçlar TOOL - NOTCHING TOOL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
9
Beklenen 13.04.2026
16
9
Beklenen 11.05.2026
7
Belirlenecek
Fabrika Teslim Süresi:
14
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
177,95 € 177,95 €
170,64 € 1.706,40 €
166,86 € 4.171,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panduit
Ürün Kategorisi: Kıvırıcılar / Kıvırıcı Araçlar
RoHS:  
Multi-Tools
Duct Notching Tool
Removing Sidewalls for Intersection or Bundles Conduit
Marka: Panduit
Ürün Tipi: Crimpers
Seri: DNT
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Ticari Unvan: PANDUCT
Birim Ağırlık: 50,651 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8203200000
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8203200000
BRHTS:
82055900
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.

CT Series Crimp Tools

Panduit CT Series Crimp Tools are designed to increase productivity and minimize repetitive stress injuries. These crimp tools offer consistent terminations and maximum reliability throughout the physical infrastructure. The CT series crimp tools are UL-listed and recognized, CSA-certified, Nuclear certified, American Bureau of Shipping (ABS) approved, and meet applicable military specifications.