63824-6210

Molex
538-63824-6210
63824-6210

Ürt.:

Açıklama:
Ayırma, Çıkarma ve Yerleştirme Aletleri EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG

Stokta Var: 18

Stok:
18 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
95,05 € 95,05 €
88,10 € 440,50 €
85,27 € 852,70 €
81,68 € 2.042,00 €
80,95 € 4.047,50 €
80,94 € 8.094,00 €
250 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Ayırma, Çıkarma ve Yerleştirme Aletleri
RoHS:
Extraction Tools
Extraction Tool
Extraction Tool for Mini-Fit TPA2 Crimp Terminal
Marka: Molex
Ürün Tipi: Extraction / Insertion Tools
Seri: 207121
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Ticari Unvan: Mini-Fit TPA2
Parça No Takma Adları: 638246210 0638246210
Birim Ağırlık: 25,292 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8466940000
BRHTS:
82055900
ECCN:
EAR99

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.