234452-E

TE Connectivity / ERNI
305-234452
234452-E

Ürt.:

Açıklama:
Şerit Kablolar / IDC Kabloları 3-PIN,FEMALE,IDC2426FRIC.R/A

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
22 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2040   Çoklu: 2040
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,10 € 4.284,00 €
2,06 € 8.404,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Şerit Kablolar / IDC Kabloları
MiniBridge
Marka: TE Connectivity / ERNI
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ürün Tipi: Ribbon Cables / IDC Cables
Fabrika Paket Miktarı: 204
Alt kategori:: Cable Assemblies
Ticari Unvan: MiniBridge
Parça No Takma Adları: 234452
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

MiniBridge Single-Row Connectors

TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.  

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.