ACL-EXPRESS-3

ADLINK Technology
976-ACL-EXPRESS-3
ACL-EXPRESS-3

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları INFINIBAND 4x CABLE 3M

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
202,20 € 202,20 €
176,51 € 1.765,10 €
170,19 € 4.254,75 €
163,38 € 8.169,00 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ADLINK Technology
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
High Speed Signal Cable
InfiniBand
InfiniBand
3 m (9.843 ft)
White
Bulk
Marka: ADLINK Technology
Açıklama/İşlev: High speed expansion cable, 3 M
Ürün Tipi: Ethernet Cables / Networking Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 386,175 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

PCES-8581-4S/4L PCIe-to-PCI Expansion Systems

Ampro by ADLINK PCES-8581-4S/4L PCIe-to-PCI Expansion Systems are the latest smart expansion systems, harnessing the bandwidth potential of the PCI Express. They enable computers with a PCI Express slot to remotely manage and control up to 4 PCI devices at seven meters away, using the high-speed PCI Express interface. These expansion systems operate in 32-bit/33MHz configuration and come with complete end-to-end hardware and software transparency for the host system. Hardware devices installed in the expansion system behave and work as if they are directly installed into the host system, requiring no additional drivers or software installation. The host system may be separated from the expansion system at up to seven meters using high-quality shielded twisted copper cables. The robust and reliable PCI Express-to-PCI expansion systems are suited for portable test and measurement applications with high-density I/O requirements, and for use in hazardous industrial control and automation environments.