SSL11-P4LP0-022A04

Amphenol LTW
523-SSL11P4LP0022A04
SSL11-P4LP0-022A04

Ürt.:

Açıklama:
Aydınlatma Kabloları SSL 1.1, Plastic, 3A, 04 pins, Plug Connector, Straight, Crimp, Field Installable

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 700   Çoklu: 700
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,57 € 1.799,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Aydınlatma Kabloları
SSL 1.1
Marka: Amphenol LTW
Ürün Tipi: Lighting Cables
Fabrika Paket Miktarı: 700
Alt kategori:: Power
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544429090
ECCN:
EAR99

SSL 1.1 Lighting Cables & Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.1 Lighting Cables and Connectors are non-waterproof and ideal for indoor LED lighting and non-lighting applications. The series offers positive latching interconnections and UL 1977 certification. These error-proof connectors feature a polarization key to prevent mismating. Amphenol LTW SSL 1.1 Lighting Cables and Connectors enable wire-to-wire and wire-to-board configurations and are available in 2 and 4 contacts with a rated current of 5A.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.