G125-FC11205F1-0450L

Harwin
855-G125FC1125F1450L
G125-FC11205F1-0450L

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları 1.25MM F/L CA 2X6 450MM 26AWG

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
13
Beklenen 26.05.2026
129
Beklenen 2.06.2026
Fabrika Teslim Süresi:
6
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
56,30 € 56,30 €
51,33 € 513,30 €
46,29 € 1.157,25 €
45,82 € 2.291,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Harwin
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Single Ended
Socket
12 Position
No Connector
Female
450 mm
26 AWG
2 A
Marka: Harwin
Saha: 1.25 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: GECKO
Birim Ağırlık: 11,616 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544421100
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.