G125-FC12005F0-0450L

Harwin
855-G125FC1205F0450L
G125-FC12005F0-0450L

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları 1.25MM F/L CA 2X10 450MM 26AWG

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
78,13 € 781,30 €
76,22 € 1.524,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Harwin
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Single Ended
Socket
20 Position
No Connector
Female
450 mm
26 AWG
2 A
Marka: Harwin
Saha: 1.25 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 10
Alt kategori:: Cable Assemblies
Ticari Unvan: GECKO
Birim Ağırlık: 18,442 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.