45130-0403

Molex
538-45130-0403
45130-0403

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları Nano-Fit 4CKT CBL ASSY DR 300MM BLK

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.522

Stok:
1.522 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,24 € 6,24 €
5,64 € 56,40 €
5,33 € 106,60 €
5,20 € 260,00 €
4,95 € 495,00 €
4,42 € 884,00 €
4,16 € 2.080,00 €
3,64 € 3.640,00 €
3,35 € 6.700,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
45130
Discrete Wire Cable Assemblies
Socket
4 Position
Socket
4 Position
Female / Female
300 mm
20 AWG
6 A
Black
Bulk
Marka: Molex
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Saha: 2.5 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 100
Alt kategori:: Cable Assemblies
Ticari Unvan: Nano-Fit
Voltaj Derecesi: 250 VAC
Parça No Takma Adları: 0451300403
Birim Ağırlık: 10,200 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Nano-Fit TPA Discrete Wire Cable Assemblies

Molex Nano-Fit TPA Discrete Wire Cable Assemblies offer an off-the-shelf (OTS) solution with a wide range of Molex connectors and a variety of cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Nano-Fit TPA Cable Assemblies have up to 6.5A current rating in a small package. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, and mobile devices, as well as commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.