SF526S/11PC35/11PC35/3000mm

HUBER+SUHNER
455-PC3511PC353000MM
SF526S/11PC35/11PC35/3000mm

Ürt.:

Açıklama:
RF Kablo Tertibatları High End Test Cable assembly

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 9

Stok:
9 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
789,90 € 789,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HUBER+SUHNER
Ürün Kategorisi: RF Kablo Tertibatları
3.5 mm
Plug (Male)
Straight
3.5 mm
Plug (Male)
Straight
3 m (9.843 ft)
50 Ohms
26.5 GHz
Sucoflex 526S
Blue
Marka: HUBER+SUHNER
Konnektör A Polaritesi: Normal
Konnektör B Polaritesi: Normal
Minimum Frekans: 0 Hz
Polarite: Normal
Ürün Tipi: RF Cable Assemblies
Seri: 526S
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: SUCOFLEX
Parça No Takma Adları: 85090626
Birim Ağırlık: 450 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

SUCOFLEX® Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® Microwave Cable Assemblies are designed to offer superior mechanical and electrical performance for static and dynamic applications. These cable assemblies provide optimal performance up to 50GHz to meet stringent electrical requirements such as electrical stability and low loss. HUBER+SUHNER SUCOFLEX Microwave Cable Assemblies are suited for defense systems, high-speed digital testing, and test and measurement applications. These cable assemblies are also available in different versions designed to meet the demanding needs of aerospace and space flight systems. The different versions of the SUCOFLEX series include SUCOFLEX 101, SUCOFLEX 102, SUCOFLEX 104, SUCOFLEX 126E, SUCOFLEX 526S, and SUCOFLEX 550S.

SUCOFLEX® 526S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies are designed to deliver best-in-class phase and amplitude stability vs. flexure with up to 26.5GHz insertion loss. These cable assemblies feature increased test and measurement efficiency, robust and precise center positioning of 3.5mm center conductors, and long service life. HUBER+SUHNER SUCOFLEX 526S Cable Assemblies resist torque, crush, kink, abrasion, dust, and moisture. These cable assemblies are ideal for bench-top testing, automated test equipment, and RF production testing.