3896/34-275

3M Electronic Solutions Division
517-3896/34
3896/34-275

Ürt.:

Açıklama:
Yassı Kablolar 34C .025" STANDARD 30 AWG STRANDED

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 5   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
575,03 € 2.875,15 €
535,65 € 5.356,50 €
25 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Yassı Kablolar
RoHS:  
Round Jacketed Cables
34 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 38
- 20 C
+ 105 C
3896
Marka: 3M Electronic Solutions Division
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yanıcılık Derecesi: UL 224 VW-1
Saha: 0.64 mm
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable
Parça No Takma Adları: 00048011651545 04801165154 05111530352 80001153412
Birim Ağırlık: 2,495 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3896 Series IDC Flat Cables

3M Electronic Specialty 3896 Series IDC Flat Cables are round, jacketed, IDC flat cables with 30AWG wire on .025” centers that permit mass termination. The cable features close spacing for higher signal density and the PVC insulation provides excellent flexibility. The primary cable is zippable for branching or discrete terminations while the round construction permits easier routing.