Communication and Control Çok İletkenli Kablolar

Sonuçlar: 1.495
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Tip Koruyucu İletken Sayısı Kablo Uzunluğu Tel Ölçüsü - AWG Dış Çap Ceket Rengi Ceket Malzemesi İletken Malzeme Karaya Oturma Voltaj Derecesi
Alpha Wire Çok İletkenli Kablolar 22AWG 27PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 54 Conductor 500 ft 22 AWG 18.82 mm (0.741 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Çok İletkenli Kablolar 18AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 18 AWG 9.58 mm (0.377 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Çok İletkenli Kablolar 18AWG 4PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 500 ft 18 AWG 11.63 mm (0.458 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Çok İletkenli Kablolar 18AWG 9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 18 AWG 15.01 mm (0.591 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Çok İletkenli Kablolar 18AWG 11PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 22 Conductor 500 ft 18 AWG 17.32 mm (0.682 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 2 Conductor 500 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 1000 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 500 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 1000 ft 20 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 500 ft 20 AWG 6.9 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 1000 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 500 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 1000 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 500 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 20 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 9 Conductor 1000 ft 20 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Çok İletkenli Kablolar 16 AWG 1 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Communication and Control Shielded 2 Conductor 1000 ft 16 AWG 6.68 mm (0.263 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0192 300 V
Belden Wire & Cable Çok İletkenli Kablolar 1 PR #18 PP SH FRPVC

Communication and Control Shielded 1 Pair 1000 ft 18 AWG 7.29 mm (0.287 in) Orange Polyvinyl Chloride (PVC) Tinned Copper 7 x 26 300 V
Alpha Wire Çok İletkenli Kablolar 22AWG 8C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 8 Conductor 1000 ft 22 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30, 16 x 30 300 V
Alpha Wire M1705 SL001
Alpha Wire Çok İletkenli Kablolar 16 AWG 5 Conductor Braid 1000V PVC, PVC 1000 ft Spool - Slate

Communication and Control Shielded 5 Conductor 1000 ft 18 AWG 7.54 mm (0.297 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 1 kV
Alpha Wire M1772 SL001
Alpha Wire Çok İletkenli Kablolar 16 AWG 12 Conductor Braid 1000V PVC/Nylon, PVC 1000 ft Spool - Slate

Communication and Control Shielded 12 Conductor 1000 ft 16 AWG 13.51 mm (0.532 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 29 1 kV
Alpha Wire M33848 BK001
Alpha Wire Çok İletkenli Kablolar 14 AWG 4 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Shielded 4 Conductor 1000 ft 14 AWG 9.63 mm (0.379 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0242 600 V
Alpha Wire M33856 BK001
Alpha Wire Çok İletkenli Kablolar 14 AWG 12 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Shielded 12 Conductor 1000 ft 14 AWG 15.52 mm (0.611 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0242 600 V
Alpha Wire M3834 BK001
Alpha Wire Çok İletkenli Kablolar 16 AWG 9 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 9 Conductor 1000 ft 16 AWG 11.71 mm (0.461 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V
Alpha Wire M3839 BK001
Alpha Wire Çok İletkenli Kablolar 16 AWG 19 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 19 Conductor 1000 ft 16 AWG 16 mm (0.63 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V
Alpha Wire M3852 BK001
Alpha Wire Çok İletkenli Kablolar 14 AWG 8 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 8 Conductor 1000 ft 14 AWG 12.17 mm (0.479 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0242 600 V