Red Test Lead Wire

Sonuçlar: 32
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Tel Ölçer Ceket Rengi Kablo Uzunluğu Karaya Oturma Yalıtım Malzemesi Voltaj Derecesi İletken Malzeme Maksimum sıcaklık Dış Çap Seri Paketleme
Pomona Electronics Test Lead Wire SILICONE LD RED 50' 526Stokta Var
Min.: 1
Çoklu.: 1

18 AWG Red 50 ft 192 x 41 Silicone Rubber 10 kV Copper + 150 C 3.6 mm 6733
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 100ft SPOOL RED 15Stokta Var
Min.: 1
Çoklu.: 1

24 AWG Red 100 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 1.68 mm 8890
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 100ft SPOOL RED 7Stokta Var
Min.: 1
Çoklu.: 1

18 AWG Red 100 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Pomona Electronics Test Lead Wire 18 AWG LEAD WIRE RED 19Stokta Var
32Beklenen 15.07.2026
Min.: 1
Çoklu.: 1

18 AWG Red 50 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 105 C 3.6 mm 6734
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED 2Stokta Var
Min.: 1
Çoklu.: 1

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 25ft SPOOL RED 1Stokta Var
2Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

18 AWG Red 25 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Cal Test Test Lead Wire WireSILIC 130BC 0.50 2.7mm OD RED 10m PK 6Stokta Var
7Beklenen 15.09.2026
Min.: 1
Çoklu.: 1

20 AWG Red 10 m 130 x 0.07 Silicone 1 kV Copper + 180 C 2.7 mm CT2884
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT.RED 38Stokta Var
Min.: 1
Çoklu.: 1

10 AWG Red 10 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 100 FT RED 3Stokta Var
Min.: 1
Çoklu.: 1

10 AWG Red 100 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 25FT.RED 14Stokta Var
Min.: 1
Çoklu.: 1

10 AWG Red 25 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 50 FT RED 3Stokta Var
Min.: 1
Çoklu.: 1

10 AWG Red 50 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 10FT RED 41Stokta Var
Min.: 1
Çoklu.: 1

18 AWG Red 10 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M

Mueller Electric Test Lead Wire (Previously BU-41040-2) Red Ultra-Flex Test Lead Wire - 18G UL listed 19Stokta Var
Min.: 1
Çoklu.: 1

18 AWG Red 1 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX50 WIRE 8 AWG 10FT.RED 19Stokta Var
Min.: 1
Çoklu.: 1

8 AWG Red 10 ft 1650 x 0.08 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Mueller Electric Test Lead Wire COOLFLEX50 WIRE 8 AWG 25 FT RED 11Stokta Var
Min.: 1
Çoklu.: 1

8 AWG Red 25 ft 1650 x 0.08 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED
11Beklenen 3.08.2026
Min.: 1
Çoklu.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898 Bulk
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED
23Siparişte
Min.: 1
Çoklu.: 1

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED
3Siparişte
Min.: 1
Çoklu.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 500ft SPOOL RED
3Beklenen 8.09.2026
Min.: 1
Çoklu.: 1

18 AWG Red 500 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Mueller Electric Test Lead Wire (Previously BU-41020-2) Red Ultra-Flex Test Lead Wire - 22G UL listed
14Beklenen 13.08.2026
Min.: 1
Çoklu.: 1

22 AWG Red 1 ft Solid Silicone 1 kV Tinned Copper + 150 C WI-M
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 500ft SPOOL RED 5.000Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

24 AWG Red 500 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 1 kV Silver Plated Copper + 90 C 1.68 mm 8890
Mueller Electric Test Lead Wire 18 AWG SILICONE WIRE 25FT RED
15Siparişte
Min.: 1
Çoklu.: 1

18 AWG Red 25 ft 413 x 44 Silicone 3 kV Tinned Copper + 150 C 3.6 mm WI-M
Mueller Electric Test Lead Wire (Previously BU-41030-2) Red Ultra-Flex Test Lead Wire - 20G UL listed
43Siparişte
Min.: 1
Çoklu.: 1

20 AWG Red 1 ft Silicone Tinned Copper + 150 C WI-M
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 1000ft SPOOL RED Stokta Olmayan Ürün Teslimat Süresi 10 Hafta
Min.: 1
Çoklu.: 1

18 AWG Red 1000 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Bulk
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft BOX RED Teslimat Süresi 7 Hafta
Min.: 1
Çoklu.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899