T50L0UVC2

HellermannTyton
329-T50L0UVC2
T50L0UVC2

Ürt.:

Açıklama:
Kablo Bağları MS3367-2-0

Stokta Var: 2.400

Stok:
2.400 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,239 € 23,90 €
0,236 € 236,00 €
0,166 € 332,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HellermannTyton
Ürün Kategorisi: Kablo Bağları
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Polyamide (PA)
15 in
0.19 in
50 lbs
UL-ZODZ2.E64139
Marka: HellermannTyton
Paketleme: Bulk
Seri: T50
Fabrika Paket Miktarı: 100
Alt kategori:: Wire & Cable Management
Parça No Takma Adları: 089306179733 112-05460
Birim Ağırlık: 2,359 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

UV Stabilized Cable Ties

HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.