3/8 in Cord Grip Grommet
1/2 in Cord Grip Grommet
3/4 in Cord Grip Grommet
1 in Cord Grip Grommet
1 1/4 in Cord Grip Grommet
Adapter Grommet
Armor
Armor Bushing
Cable Entry Grommet
Cable entry Grommet
Continuous Grommet Roll
Cord Grip Grommet
Cube Module
Diaphragm
End Grommet
Flip
Gel Bush
Grommet
Grommet Channel
Grommet Lock
6.4 mm
7.1 mm
7.9 mm
9.5 mm
11.1 mm
12.5 mm
12.7 mm
13.2 mm
14.3 mm
15.9 mm
16 mm
16.5 mm
17.4 mm
17.5 mm
19 mm
19.1 mm
20.5 mm
20.6 mm
22.2 mm
23 mm
0.4 mm to 1 mm
0.4 mm to 1.3 mm
0.4 mm to 1.5 mm
0.41 mm to 0.89 mm
0.41 mm to 1.5 mm
0.5 mm to 2 mm
0.51 mm
0.51 mm to 3.18 mm
0.51 mm to 3.56 mm
0.7 mm to 0.9 mm
0.7 mm to 1.1 mm
0.71 mm to 1.7 mm
0.76 mm
0.79 mm to 1.19 mm
0.79 mm to 1.57 mm
0.79 mm to 1.6 mm
0.79 mm to 3 mm
0.79 mm to 3.18 mm
0.79 mm to 4.78 mm
0.8 mm
1 mm to 10 mm
1 mm to 8 mm
1.6 mm
2 mm
2 mm to 3 mm
0.082 in
2.11 mm (0.083 in)
2.5 mm
2.8 mm
3 mm
3 mm to 13 mm
3 mm to 4 mm
3 mm to 7 mm
3.18 mm
0.125 in
3.2 mm
3.25 mm
3.6 mm
4 mm
4 mm to 12 mm
Cable Bushings for Max-Gard Plugs and Connector
Cables, Wires
Cable type 10/4, 8/2, 8/3, 1/1
Cable type 12/4, 10/2, 10/3, 2/1
Cable type 14/2, 14/3, 12/2
Cable type 14/4, 12/3, 6/1, 4/1
Cable type HPD, SV, SVT
Cable type HPN, SPT-1, SPT-2
Cable type HPN, SPT-2
Cable type HPN, SPT-3
Cable type S
Cable type S, SJT, SJTO, STO
Cable type S, SJT, STO
Cable type S, ST
Cable type SJ, SJO SJT
Cable type SJ, SJT
Cable type SJT
Cable type SPT-1
Cable type SPT-1, SPT-2
Cable type SPT-2
1/8 NPS thread
1/4 NPS thread
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Angular hole
Anti-Twist
Clip
Convert raw-edged holes to smooth neat, insulated holes, Retaining bead snaps securely into place
Cushion
Edge Mount
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Flat cross section
Grommet Strips protect against damage from sharp panel edges, • Ideal for tight radii or irregular panel holes and cut-outs
Ideal for electrical insulation
Locking fingers
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
One-sided cutout
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Push-In
Retaining bead
Round cross section
Brass
Brass, Nitrile Butadiene Rubber (NBR)
Ethylene Propylene Diene Monomer (EPDM)
Ethylene Propylene Diene Monomer Rubber (EPDM)
Nitrile
Nylon
Polyamide (PA)
Polycarbonate (PC)
Polychloroprene
Polyethylene (PE)
Polyolefin (PO)
Polypropylene (PP)
Polystyrene (PS)
Polytetrafluoroethylene (PTFE)
Polyvinyl Chloride (PVC)
Rubber
Silicone
Silicone Elastomer
Silicone Rubber
Stainless Steel
Black
Blue
Clear
Gray
Gray (Light Gray)
Green
Natural
Orange
Red
White
Yellow
UL 94 HB
UL 94 V-0
UL 94 V-2
Bulk
Reel
Roll
Spool
Tube