Cal Test Electronics CT4504 Photovoltaic Breakout Test Lead Set
Cal Test Electronics CT4504 Photovoltaic (PV) Breakout Test Lead Set includes CT4488 and CT4489 MC4 breakout to MC4 extension with 4mm sheathed banana plug leads. The breakout functionality provides a safe and reliable method of measuring the operating voltage and operating current of solar panels. The leads feature a 1500VDC CAT III voltage rating and 36A maximum current. This lead set is IEC 61010-031 safety-rated and RoHS-compliant.Features
- Test lead set for photovoltaic testing and maintenance
- IEC 61010-031 safety-rated
- MC4 breakout connection (MC4/4mm sheathed plug)
- Double-insulated PVC wire
- BeCu and AuNi plated contact material
- 1500VDC CAT III voltage rating
- 36A maximum current
- -20°C to 80°C operating temperature range
- CE and RoHS 2 compliant
Kit Contents
- CT4488-30-100-0 (MC4 female breakout MC4 male (30cm), 4mm sheathed plug (100cm), and black)
- CT4489-30-100-2 (MC4 male breakout MC4 female (30cm), 4mm sheathed plug (100cm), red)
Measurement of Operating Voltage and Operating Current
Yayınlandı: 2024-09-13
| Güncellenmiş: 2024-09-27