Carling Technologies V-Series Contura Rotary Switch
Carling Technologies V-Series Contura Rotary Switch translates rotary to linear motion, allowing for common switch functionality and terminal connections requiring no harness change. A secondary CAM allows definitive detent positions, preventing the switch from stopping between two positions while improving tactile feel. Carling V-Series Rotary Switch supports up to three LEDs and surface mount resistors with an IP67 rating. The V-Series Contura Rotary Switch is designed for maximum performance, reliability and leverages the features of the widely popular V-Series Contura Rocker Switch.
Features
- Accommodates up to three separate LEDs
- Patented mechanism translates rotary into linear motion
- Secondary CAM for definitive detent positions
- PC Board supports LED and surface mount resistors
- IP67 sealing protection above panel
- Common terminal and circuit functionality with V-Series rocker switches, with no harness change required
Applications
- On-/off-highway equipment
- Marine
- Test and measurement
- Instrumentation
- Speed control
Specifications
- 1500VRMS dielectric strength
- 50MΩ insulation resistance
- 10mΩ maximum at 4VDC initial contact resistance
- 6.3mm quick connect terminals
- Life
- 50,000 cycles, two position
- 25,000 cycles, two position momentary and all-three position
Design Features
Videos
Yayınlandı: 2014-05-15
| Güncellenmiş: 2025-01-07