Carlo Gavazzi RGC1A Solid State Relays (SSRs)

Carlo Gavazzi RGC1A Solid State Relays (SSRs) are single-phase devices designed with an integrated heatsink. These SSRs feature zero cross or instant-on switching, integrated voltage transient protection, and a varistor. The RGC1A SSRs offer power and control terminals that allow for the safe looping of cables. These SSRs also offer a 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage of up to 660VAC and an operational current of up to 85AAC at +40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

Features

  • Product width ranging from 17.5mm up to 70mm
  • Up to 660VAC-rated operational voltage
  • Up to 85AAC at +40°C rated operational current
  • 18000 A2s for the I2t and 1200Vp blocking voltage
  • 3VDC to 32VDC and 20VAC to 275VAC (24VDC to 190VDC) control voltages
  • Designed according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, and CSA 22-2 No. 14-13
  • Integrated voltage transient protection with varistor
  • 100kA short circuit current rating according to UL508

Videos

Yayınlandı: 2020-04-14 | Güncellenmiş: 2024-04-11