Cornell Dubilier / Knowles AFK Low ESR SMT Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint as like-rated tantalum capacitors but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.

Features

  • Low ESR
  • Small case size
  • Long life
  • Facilitate automatic mounting and reflow soldering
  • Excels at cold performance down to -55°C
  • RoHS compliant

Specifications

  • Up to 5,000-hour load life at +105°C
  • 3.3µF to 6800µF capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
  • 6.3VDC to 100VDC voltage range
  • 40mA to 2.06A ripple current range
  • 33mΩ to 3Ω ESR range
  • -55°C to +105°C operating temperature range
  • 4mm to 18mm diameter range
  • 5.8mm to 16.8mm length range
  • 5.5mm to 21mm width/height range
  • 2000hr or 5000hr lifetime
Yayınlandı: 2016-01-27 | Güncellenmiş: 2024-05-06