Cornell Dubilier / Knowles MLS Flatpack Aluminum Electrolytic Capacitor
Cornell Dubilier (CDE) MLS Flatpack Aluminum Electrolytic Capacitors extend the performance of the MLP series from a maximum operating temperature of +85°C to +125°C. These ultra-long life devices incorporate a rugged, stainless steel case that ensures flatness to beyond +125°C. Other features include a near-hermetic welded seal, a 100-year expected operating lifespan, and a 220µF to 4700µF capacitance range. The component also withstands more than 80,000 feet of altitude. CDE MLS Aluminum Electrolytic Capacitors are ideal for high-reliability military systems and applications operating above +85°C.Features
- Near-hermetic welded seal
- Stainless-steel case
- 100 years expected operating lifespan
- Withstands more than 80,000 feet altitude
Specifications
- 220µF to 4700µF capacitance range
- ±20% capacitance tolerance
- 5VDC to 250VDC voltage rating
- -55°C to +125°C operating temperature range
Yayınlandı: 2019-02-25
| Güncellenmiş: 2023-08-29