CEL CG2164X3 RF Switch IC
CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm2, 6-pin TSON package, and features low insertion loss and high isolation.Features
- Control Voltage:
- VC (H) = 1.8 to 5.0V (3.0V TYPICAL)
- VC (L) = -0.2 to 0.2V (0.0V TYPICAL)
- Power Handling:
- Pin (0.5dB) = +32dBm TYP. @ f = 2.5GHz, VC (H) = 3V, VC (L) = 0V
- Pin (0.5dB) = +30dBm TYP. @ f = 6GHz, VC (H) = 3V, VC (L) = 0V
- High Isolation:
- ISL1 = 23dB TYPICAL @ f = 2.4GHz to 2.5GHz
- ISL2 = 15dB TYPICAL @ f = 4.9GHz to 6GHz
- Low Insertion Loss:
- Lins1 = 0.50dB TYPICAL @ f = 2.4GHz to 2.5GHz
- Lins2 = 0.60dB TYPICAL @ f = 4.9GHz to 6GHz
Application Circuit
Package Dimensions
Yayınlandı: 2017-05-10
| Güncellenmiş: 2024-02-19