CEL CG2409M2 GaAs MMIC SPDT RF Switch
CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.Features
- Control voltage:
- VC (H) = 1.8 to 5V (3V TYPICAL)
- VC (L) = -0.2 to 0.2V (0V TYPICAL)
- Power Handling
- Pin (0.1dB) = +36.5dBm TYPICAL @ f = 0.4 to 3.8GHz, VC (H) = 3V, VC (L) = 0V
- Low insertion loss:
- Lins1 = 0.35dB TYPICAL @ f = 1GHz
- Lins2 = 0.42dB TYPICAL @ f = 2.5GHz
- Lins3 = 0.45dB TYPICAL @ f = 3GHz
- High isolation:
- ISL1 = 34dB TYPICAL @ f = 1GHz
- ISL2 = 30dB TYPICAL @ f = 2.5GHz
- ISL3 = 26dB TYPICAL @ f = 3GHz
- Pb-Free and RoHS compliant
- Package:
- 6-pin Mini Mold
- 2.0mm x 1.25mm x 0.9mm
Applications
- Wireless LAN (IEEE802.11 b/g/n)
- WiMAX (IEEE 802.16)
Application Circuit
Package Dimensions
Yayınlandı: 2017-05-11
| Güncellenmiş: 2024-02-19