CEVA FSP201 with USB
CEVA FSP201 with USB is a 6-axis IMU processor, integrating CEVA's high-performance sensor hub software stack. The CEVA FSP201 with USB provides heading and orientation outputs. The device connects to one of several supported sensors and performs all the accelerometer and gyroscope sensor fusion processing necessary to produce stable and accurate heading and orientation outputs. The FSP201 module with USB board includes the FSP201 module with Bosch BMI088 6-axis sensor and a USB to serial interface, which is designed for quick and easy evaluation and prototyping.Features
- The FSP201 communicates with the host system over a UART interface, either in UART-RVC mode or in UART-SHTP mode
- In UART-SHTP mode, the FSP201 uses the Sensor Hub Transport Protocol (SHTP) to communicate with a system or application processor
- The SHTP protocol is documented in the Sensor Hub Transport Protocol, allowing to potentially develop host software
- In UART-RVC mode, the FSP201 transmits heading and sensor information at 100Hz
Sensor Orientation
Yayınlandı: 2024-04-10
| Güncellenmiş: 2024-04-19