Chemi-Con KXQ Miniature Aluminum Electrolytic Capacitors
Chemi-Con KXQ Miniature Aluminum Electrolytic Capacitors smooth the power factor connection (PFC) output in onboard chargers (OBC). Downsized from the Chemi-Con KXJ series, the KXQ Miniature Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC rated voltage range, 47µF to 180µF capacitance range, and 10,000 to 12,000 endurance hours. These capacitors offer a non-solvent resistant type and are RoHS 2 and AEC-Q200 compliant.Features
- Smooths PFC output on OBCs
- Downsized from KXJ series
- Non-solvent resistant type
- RoHS 2 compliant
- AEC-Q200 compliant
Specifications
- 400VDC to 450VDC rated voltage range
- 47µF to 180µF capacitance range
- ±20% capacitance tolerance
- 10,000 to 12,000 endurance hours with ripple current at +105°C
- -40°C to +105°C temperature range
Videos
Dimensions
Yayınlandı: 2023-09-18
| Güncellenmiş: 2025-10-09