Chemi-Con LVA Aluminum Electrolytic Capacitors

Chemi-Con LVA Large Capacitance Aluminum Electrolytic Capacitors are designed for enhanced vibration performance in onboard chargers (OBC), power factor correction (PFC) circuits, and high-reliability applications. The Chemi-Con LVA Capacitors feature 5000 endurance hours with ripple current and 450VDC rated voltage range. The LVA capacitors have a 150 to 890µF capacitance range and are RoHS2 and AEC-Q200 compliant.

Features

  • Designed for enhanced vibration performance
  • Non-solvent resistant type
  • RoHS 2 compliant
  • AEC-Q200 compliant

Applications

  • Automotive OBC
  • PFC circuits
  • High reliability

Specifications

  • 450VDC rated voltage range
  • 150 to 890µF capacitance range
  • ±20% capacitance tolerance
  • 450VDC voltage range
  • 5000 hours endurance with ripple current at +105°C
  • -40°C to +105°C temperature range

Dimensions (mm)

Mechanical Drawing - Chemi-Con LVA Aluminum Electrolytic Capacitors
Yayınlandı: 2023-09-15 | Güncellenmiş: 2023-11-06