Chemi-Con V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.

Features

  • Excellent voltage non-linear coefficient
  • Low clamping voltage
  • Symmetrical V-I characteristics (no polarity)
  • Fast response
  • Stable characteristics against repeated surges
  • High reliability
  • Superior temperature characteristics
  • -40°C to +85°C operating temperature range
  • Coating resin complies with UL 94V-0 rating
  • UL-, CSA-, and VDE-recognized components

Applications

  • Protection for semiconductors from over voltage
  • Protection for electronic instruments from lightning surges
  • Absorption of on-off surges from motors and relays
Yayınlandı: 2023-09-22 | Güncellenmiş: 2023-11-06