CHERRY G84-4100 Compact Industrial Keyboards

CHERRY G84-4100 Compact Industrial Keyboards are ideal for users with limited available space and low weight requirements. The mechanical key switches of G84-4100 keyboards are rated at 50 million actuations to withstand harsh environments and ensure a long lifetime. These CHERRY keyboards also feature a size-reduced QWERTY key layout in an ultra-slim 11" form factor. This form factor combines maximal space efficiency with comfortable alphanumeric data entry. An FN-Key provides easy access of integrated numeric area and ensures complete function support as with full-size keyboards.

Features

  • Mechanical key switches rated at 50 million actuations to withstand harsh environments and ensure a long product lifetime
  • FN-Key for easy access to the integrated numeric area
  • Size-reduced QWERTY key layout in ultra-slim 11" form factor, combines maximal space efficiency with comfortable alphanumeric data entry
  • Ensures complete function support as with full-size keyboards

Specifications

  • Black, light gray, or beige housing and key color
  • Temperature range
    • 0 to +50°C operating
    • -20°C to +65°C storage
  • 11.1" x 7.1" x 1.0" in dimension
  • Current consumption
    • 16mA (typical)
    • 4mA (typical) for the G84-4101PPAUS
  • 5.7ft cable length
  • 2-year warranty
Yayınlandı: 2017-05-02 | Güncellenmiş: 2022-04-11