CHERRY MW 9100 Rechargeable Wireless Mouse

CHERRY MW 9100 Rechargeable Wireless Mouse features rubber side panels, a compact shape, a durable mouse wheel, and an adjustable resolution of up to 2400dpi. A built-in lithium battery charges using the included USB-C™ cable even when the mouse is in use. One charge can last for several weeks. The two-color status LED provides information on the battery status, the charging status, the connection status, or the current resolution.

For maximum flexibility, users can connect the CHERRY MW 9100 without cables either via BLUETOOTH® or with the included 2.4GHz wireless USB receiver. Users can switch between these connection types using a slide switch on the bottom of the mouse. For example, users can connect a laptop via BLUETOOTH® and a PC via the USB dongle. Both devices can be operated with the same mouse. Data is transferred using AES-128 encryption in both cases.

Features

  • Connection either via BLUETOOTH® or 2.4GHz wireless
  • AES-128 encryption
  • Rechargeable lithium batteries
  • Status LED shows low residual battery charge, charging status, and resolution
  • Can be recharged at any USB socket
  • Extra-small nano receiver for wireless operation
  • 6x mouse buttons and scroll wheel
  • Precise sensor with resolution adjustable in three stages up to 2400dpi
  • 3-year limited hardware warranty

Specifications

  • 1000/1600/2400 DPI (switchable) resolutions
  • 6x keys
  • Symmetrical design
  • 2400GHz to 24835GHz transmission frequency
  • 10mW maximum transmission power
  • 33ft approximate range
  • Rechargeable 550mAh built-in Li-ion battery
  • Up to 70 days of battery operating time with a full charge (depending on usage and ambient conditions)
  • Temperature ranges
    • 0 to +40°C operating
    • -15°C to +60°C storage
  • 85% maximum humidity
Yayınlandı: 2022-04-11 | Güncellenmiş: 2022-04-12