Chip Quik 3cc Syringes

Chip Quik 3cc Syringes consist of a piston, front cover, rear cover, and two tips. All the parts come unassembled, and the two tips include a conical plastic dispensing tip (18 gauge) and a straight stainless steel dispensing tip (18 gauge). These 3cc syringes are available with/without a plunger. The 3cc syringes and plunger are lead-free, RoHS 3 compliant, and REACH compliant.

Kit Contents

  • CQ3CC:
    • Syringe x10
    • Piston x10
    • Front cover x10
    • Rear cover x10
    • Conical plastic dispensing tip (18 gauge) x10
    • Straight stainless steel dispensing tip (18 gauge) x10
  • CQ3CC-WP:
    • Syringe x10
    • Piston x10
    • Front cover x10
    • Rear cover x10
    • Conical plastic dispensing tip (18 gauge) x10
    • Straight stainless steel dispensing tip (18 gauge) x10
    • Plunger x10
    • Plunger retainer x10
  • 3CC-PLUNGER:
    • Plunger x1
    • Plunger retainer x1
  • CQ3CC-QTY1:
    • Syringe x1
    • Piston x1
    • Front cover x1
    • Rear cover x1
    • Conical plastic dispensing tip (18 gauge) x1
    • Straight stainless steel dispensing tip (18 gauge) x1
  • CQ3CC-WP-QTY1:
    • Syringe x1
    • Piston x1
    • Front cover x1
    • Rear cover x1
    • Conical plastic dispensing tip (18 gauge) x1
    • Straight stainless steel dispensing tip (18 gauge) x1
    • Plunger x1
    • Plunger retainer x1
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Ürün İle kullanmak için Tip
CQ3CC-WP CQ3CC-WP Veri Sayfası Diğer Aletler 3cc syringe (empty) (with piston, front cover, rear cover, two tips, plunger) - 10 pack Kits Syringe
CQ3CC-WP-QTY1 CQ3CC-WP-QTY1 Veri Sayfası Diğer Aletler 3cc syringe (empty) (with piston, front cover, rear cover, two tips, plunger) - qty 1 Kits Syringe
CQ3CC CQ3CC Veri Sayfası Diğer Aletler 3cc syringe (empty) (with piston, front cover, rear cover, two tips) - 10 pack Kits Syringe
CQ3CC-QTY1 CQ3CC-QTY1 Veri Sayfası Diğer Aletler 3cc syringe (empty) (with piston, front cover, rear cover, two tips) - qty 1 Kits Syringe
3CC-PLUNGER 3CC-PLUNGER Veri Sayfası Diğer Aletler Plunger and Retainer for 3cc (filled or empty) syringe - qty 1 Plungers 3 cc Syringe
Yayınlandı: 2023-03-08 | Güncellenmiş: 2023-03-24