Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats
Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 0.079" (2mm) thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', 2' x 3', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products come in numerous colors and provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.
Features
- Suitable for anti-static control applications
- Available sizes
- 1' x 1'
- 1' x 2'
- 2' x 3'
- 2' x 4'
- 50'-long roll in widths of 2', 2.5', 3', and 4'
- Available colors
- Light blue
- Dark blue
- Gray
- Green
- -0%/+2% tolerance
- High-temperature resistant
- Designed for use with soldering irons and hot air soldering/desoldering equipment
- RoHS 3 and REACH compliant
Applications
- Electronics assembly
- Electronics lab use
Specifications
- 0.079" (2mm) thickness
- 1x106Ω to 1x109Ω resistance (surface to ground and surface to surface)
- -25°C to +450°C temperature resistance (contact with soldering materials for short durations up to +200 to +300°C usually will not cause discoloration - slight discoloration may occur if high heat is applied for long durations
Yayınlandı: 2024-08-27
| Güncellenmiş: 2026-07-28